The EP1S80F1020I7 is a 1020-pin Field Programmable Gate Array (FPGA) from Altera, packaged in a 33 X 33 MM, 1 MM PITCH, FBGA-1020. It operates within a supply voltage range of 1.425 to 1.575V. The device features 1238 inputs and 1238 outputs. It is designed for use in a variety of applications, including those requiring high-density, low-power digital logic.
Altera EP1S80F1020I7 technical specifications.
| Number of Terminals | 1020 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Pin Count | 1020 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 1238 |
| Number of Inputs | 1238 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1S80F1020I7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.