The EP1SGX25CF672C5 is a Field Programmable Gate Array (FPGA) from Altera, featuring 672 terminals and a package type of 27 X 27 MM, 1 MM PITCH, FBGA-672. It operates within a temperature range of 0-85°C and has a supply voltage of 1.425-1.575V. The device has 462 outputs and 462 inputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP1SGX25CF672C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Pin Count | 672 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 462 |
| Number of Inputs | 462 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1SGX25CF672C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.