The EP1SGX25DF1020C6 is a 1020-pin field programmable gate array from Altera. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 614 outputs and 614 inputs, and it requires a supply voltage between 1.425 and 1.575 volts. The FPGA is packaged in a 33x33mm FBGA-1020 with a 1mm pitch.
Sign in to ask questions about the Altera EP1SGX25DF1020C6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP1SGX25DF1020C6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1020 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Pin Count | 1020 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 614 |
| Number of Inputs | 614 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1SGX25DF1020C6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.