The EP1SGX40DF1020C6N is a 1020-pin field-programmable gate array (FPGA) from Altera, operating within a supply voltage range of 1.425 to 1.575V. It features a package size of 33 x 33 mm with a 1 mm pitch, and is mounted on the bottom. The FPGA has 624 outputs and 624 inputs, and is rated for operation between 0 and 85°C. It conforms to the JEDEC package code S-PBGA-B1020.
Altera EP1SGX40DF1020C6N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1020 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Pin Count | 1020 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 624 |
| Number of Inputs | 624 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1SGX40DF1020C6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.