Field Programmable Gate Array, 41250-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 135 |
| Number of Terminals | 1020 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Pin Count | 1020 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 624 |
| Number of Inputs | 624 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |