The EP1SGX40GF1020C6 is a 1020-pin field programmable gate array (FPGA) from Altera. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 638 outputs and 638 inputs, and it requires a supply voltage of 1.425 to 1.575 volts. The FPGA is packaged in a 33x33mm, 1mm pitch, FBGA-1020 package.
Altera EP1SGX40GF1020C6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1020 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Pin Count | 1020 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 638 |
| Number of Inputs | 638 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1SGX40GF1020C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.