The EP1SGX40GF1020C7 is a 1020-pin field-programmable gate array from Altera, operating within a supply voltage range of 1.425 to 1.575V. It features a 33x33mm FBGA package with a 1mm pitch. The device is designed to function within a temperature range of 0 to 85 degrees Celsius. The FPGA has 638 inputs and 638 outputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP1SGX40GF1020C7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1020 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Pin Count | 1020 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 638 |
| Number of Inputs | 638 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1SGX40GF1020C7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.