The EP1SGX40GF1020C7N is a Field Programmable Gate Array from Altera, packaged in a 1020-pin S-PBGA-B1020. It operates over a temperature range of 0 to 85°C and is powered by a nominal supply voltage of 1.5V, with a minimum and maximum supply voltage of 1.425V and 1.575V, respectively. The device features 1020 terminals, with 624 outputs and 624 inputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP1SGX40GF1020C7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1020 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Pin Count | 1020 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 624 |
| Number of Inputs | 624 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1SGX40GF1020C7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.