The EP20K1000CB652C7 is a 1.8V FPGA with 652 terminals, operating within a temperature range of 0 to 85 degrees Celsius. It features a S-PBGA-B652 package with a 45x45mm footprint and 1.27mm pitch. The device has 480 outputs and 480 inputs, with 488 I/O lines in total.
Altera EP20K1000CB652C7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 652 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B652 |
| Width | 45 |
| Length | 45 |
| Pin Count | 652 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 480 |
| Number of Inputs | 480 |
| Number of I/O Lines | 488 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP20K1000CB652C7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.