The EP20K100EFC324-1X is a microcontroller from Altera with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a supply voltage of 1.8V, with a minimum supply voltage of 1.71V and a maximum supply voltage of 1.89V. The device has 324 pins and is packaged in a S-PBGA-B324 FINE LINE, BGA-324 package type. It has 238 outputs and 238 inputs, with a clock frequency of up to 160 MHz and 246 I/O lines.
Altera EP20K100EFC324-1X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 238 |
| Clock Frequency-Max | 160 |
| Number of Inputs | 238 |
| Number of I/O Lines | 246 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP20K100EFC324-1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.