Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP20K100EFI324-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 324 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Supply Voltage-Nom | 1.8 |
| Number of Outputs | 238 |
| Number of Inputs | 238 |
| Number of I/O Lines | 246 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP20K100EFI324-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.