The EP20K100EQC240-1 is a 240-pin quad flat pack field-programmable gate array (FPGA) from Altera. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 175 outputs, 175 inputs, and 183 I/O lines. It requires a supply voltage of 1.71 to 1.89 volts. The FPGA is packaged in a plastic quad flat pack (QFP) with dimensions of 32mm in width and length.
Altera EP20K100EQC240-1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 175 |
| Number of Inputs | 175 |
| Number of I/O Lines | 183 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP20K100EQC240-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.