The EP20K100EQC240-2 is a 240-pin quad flat package FPGA from Altera with a supply voltage range of 1.71 to 1.89V and an operating temperature range of -0 to 85°C. It has 175 outputs and 175 inputs, with a total of 183 I/O lines. The device is packaged in a plastic quad flat package with a width and length of 32mm each.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP20K100EQC240-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 175 |
| Number of Inputs | 175 |
| Number of I/O Lines | 183 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP20K100EQC240-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.