The EP20K100FC196-2 is a 196-pin FPGA from Altera, operating within a temperature range of 0°C to 85°C. It requires a supply voltage between 2.375V and 2.625V. The device features a JEDEC Package Code of S-PBGA-B196, with a width and length of 15mm. It has a pin count of 196 terminals, positioned at the bottom of the package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 15 |
| Length | 15 |
| Pin Count | 196 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |