The EP20K100FC324-1 is a field-programmable gate array (FPGA) from Altera with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features 324 terminals and a JEDEC package code of S-PBGA-B324. The FPGA has a width and length of 19mm and a pin count of 324. It operates within a supply voltage range of 2.375V to 2.625V. The device has 246 inputs and 246 outputs, as well as 252 I/O lines.
Altera EP20K100FC324-1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 246 |
| Number of Inputs | 246 |
| Number of I/O Lines | 252 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP20K100FC324-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.