The EP20K100FC324-1XN is a 2.5V FPGA with 252 I/O lines, operating within a temperature range of 0 to 85°C. It is packaged in a S-PBGA-B324 package type. The device has a supply voltage range of 2.375 to 2.625V. It is a product of Altera, a semiconductor manufacturer.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of I/O Lines | 252 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |