The EP20K100FC324-2V is a field-programmable gate array (FPGA) from Altera. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device has 324 terminals and is packaged in a 324-pin ball grid array (BGA) with dimensions 19mm x 19mm. The FPGA operates within a supply voltage range of 2.375V to 2.625V. It features 246 outputs and 246 inputs, as well as 252 I/O lines. The device can operate at a maximum clock frequency of 34 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP20K100FC324-2V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 246 |
| Clock Frequency-Max | 34 |
| Number of Inputs | 246 |
| Number of I/O Lines | 252 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP20K100FC324-2V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.