Loadable PLD, PBGA196, 15 X 15 MM, 1 MM PITCH, FINE LINE, BGA-196
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 196 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 15 |
| Length | 15 |
| Pin Count | 196 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |