The EP20K100FI324-2 is a 324-pin ball grid array (BGA) field-programmable gate array (FPGA) from Altera. It operates within a supply voltage range of 2.375 to 2.625 volts. The device features 246 input/output lines. The FPGA is mounted in a 19x19mm BGA package.
Altera EP20K100FI324-2 technical specifications.
| Number of Terminals | 324 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 246 |
| Number of Inputs | 246 |
| Number of I/O Lines | 246 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP20K100FI324-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.