The EP20K1500EFC33-2X is a 1020-pin BGA microcontroller from Altera, operating within a temperature range of 0 to 85°C. It has 800 inputs and 800 outputs, with a nominal supply voltage of 1.8V, a minimum of 1.71V, and a maximum of 1.89V. The device is packaged in a fine line, 1020-pin BGA package.
Altera EP20K1500EFC33-2X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1020 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Pin Count | 1020 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 800 |
| Number of Inputs | 800 |
| Number of I/O Lines | 808 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP20K1500EFC33-2X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.