This 208-pin quad flat package FPGA operates over a temperature range of 0 to 85°C. It has a nominal supply voltage of 1.8V, with a minimum of 1.71V and a maximum of 1.89V. The device has 135 inputs and 135 outputs, with a total of 143 I/O lines. It can operate at a maximum clock frequency of 160 MHz.
Altera EP20K160EQC208-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 135 |
| Clock Frequency-Max | 160 |
| Number of Inputs | 135 |
| Number of I/O Lines | 143 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP20K160EQC208-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.