Altera EP20K200EBC356-1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 356 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B356 |
| Width | 35 |
| Length | 35 |
| Pin Count | 356 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 263 |
| Number of Inputs | 263 |
| Number of I/O Lines | 271 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP20K200EBC356-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.