The EP20K200EFC484 is a field-programmable gate array (FPGA) from Altera, featuring 484 terminals and a maximum operating temperature of 85°C. It has a nominal supply voltage of 1.8V and is packaged in a 23x23mm S-PBGA-B484 package. The device has 376 I/O lines and is suitable for use in a variety of applications. The EP20K200EFC484 is designed to operate within a temperature range of 0 to 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Number of I/O Lines | 376 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |