The EP20K200EQC240-1N is a quad-SPI microcontroller from Altera, packaged in a 32x32mm FQFP with 240 pins. It operates within a temperature range of 0 to 85 degrees Celsius, with a nominal supply voltage of 1.8V and a minimum and maximum supply voltage of 1.71V and 1.89V, respectively. This device has 168 I/O lines and is suitable for use in various applications.
Altera EP20K200EQC240-1N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of I/O Lines | 168 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP20K200EQC240-1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.