The EP20K200EQC240-2N is a 240-pin quad flat no-lead package FPGA from Altera, operating within a temperature range of 0 to 85 degrees Celsius. It has a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.71V and 1.89V, respectively. The device features 168 I/O lines and 240 terminals, with a terminal position of quad. It is packaged in a JEDEC S-PQFP-G240 package type.
Altera EP20K200EQC240-2N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of I/O Lines | 168 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP20K200EQC240-2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.