The EP20K200EQC240-2X is a 240-pin quad quad FPGA from Altera with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 240 terminals and a quad terminal position. The device is packaged in a 32x32mm plastic QFP-240 package and has a supply voltage of 1.71-1.89V. It has 160 outputs, 160 inputs, and 168 I/O lines.
Altera EP20K200EQC240-2X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 160 |
| Number of Inputs | 160 |
| Number of I/O Lines | 168 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP20K200EQC240-2X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.