The EP20K200QC208-1 is a 208-pin quad flat package FPGA from Altera. It operates within a temperature range of 0 to 85°C and has a supply voltage of 2.375 to 2.625V. The device has 208 terminals and a terminal position of quad. It measures 28mm in width and 28mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 138 |
| Number of Inputs | 138 |
| Number of I/O Lines | 144 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |