The EP20K300EBC652-1X is a 1.71V-1.89V 1.8V FPGA with a JEDEC Package Code of S-PBGA-B652. It has a maximum operating temperature of 85 degrees and a minimum operating temperature of 0 degrees. The device has 652 terminals and a pin count of 652. It is available in a 35x35mm BGA package type with a width of 45mm and a length of 45mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP20K300EBC652-1X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 652 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B652 |
| Width | 45 |
| Length | 45 |
| Pin Count | 652 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 400 |
| Clock Frequency-Max | 160 |
| Number of Inputs | 400 |
| Number of I/O Lines | 408 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP20K300EBC652-1X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.