The EP20K300EBC652-2 is a microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features 652 terminals positioned on the bottom and is packaged in a 35x35mm BGA652 package. The device operates within a supply voltage range of 1.71V to 1.89V and has 400 outputs and 400 inputs. It can handle a clock frequency of up to 160 MHz and has 408 I/O lines.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP20K300EBC652-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 652 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B652 |
| Width | 45 |
| Length | 45 |
| Pin Count | 652 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 400 |
| Clock Frequency-Max | 160 |
| Number of Inputs | 400 |
| Number of I/O Lines | 408 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP20K300EBC652-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.