The EP20K300EBC652-2X is a field-programmable gate array (FPGA) from Altera, operating within a temperature range of 0 to 85°C. It features a supply voltage of 1.8V, with a minimum and maximum voltage of 1.71V and 1.89V, respectively. This device has 652 terminals, with 400 inputs and 400 outputs, and 408 I/O lines. It supports a clock frequency of up to 160 MHz.
Sign in to ask questions about the Altera EP20K300EBC652-2X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP20K300EBC652-2X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 652 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B652 |
| Width | 45 |
| Length | 45 |
| Pin Count | 652 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 400 |
| Clock Frequency-Max | 160 |
| Number of Inputs | 400 |
| Number of I/O Lines | 408 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP20K300EBC652-2X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.