The EP20K300EBC652-3 is a 652-pin S-PBGA-B652 FPGA from Altera with a temperature range of 0°C to 85°C. It operates on a supply voltage of 1.71V to 1.89V and has a maximum clock frequency of 160 MHz. The device has 400 inputs and 400 outputs, with 408 I/O lines in total. It is packaged in a 35x35mm BGA652 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP20K300EBC652-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 652 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B652 |
| Width | 45 |
| Length | 45 |
| Pin Count | 652 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 400 |
| Clock Frequency-Max | 160 |
| Number of Inputs | 400 |
| Number of I/O Lines | 408 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP20K300EBC652-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.