The EP20K300EFC672-1N is a 672-pin Field-Programmable Gate Array (FPGA) from Altera, packaged in a S-PBGA-B672 package type. It operates within a temperature range of 0 to 85°C and has a nominal supply voltage of 1.8V, with a minimum of 1.71V and a maximum of 1.89V. The device has 400 outputs and 400 inputs, with a total of 408 I/O lines. It can operate at a maximum clock frequency of 160 MHz.
Altera EP20K300EFC672-1N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Pin Count | 672 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 400 |
| Clock Frequency-Max | 160 |
| Number of Inputs | 400 |
| Number of I/O Lines | 408 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP20K300EFC672-1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.