Altera EP20K300EFI672-2N technical specifications.
| Number of Terminals | 672 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Number of Outputs | 400 |
| Number of Inputs | 400 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP20K300EFI672-2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.