The EP20K300EQC208-1 is a 208-pin quad flat package FPGA from Altera with a nominal supply voltage of 1.8V, a minimum supply voltage of 1.71V, and a maximum supply voltage of 1.89V. It operates at a maximum clock frequency of 160MHz and has 120 I/O lines. The device is designed to operate within a temperature range of 0 to 85 degrees Celsius. The package type is FQFP, with a width and length of 28mm. The device is a type of microcontroller, microprocessor, and FPGA, falling under the category of general integrated circuits.
Altera EP20K300EQC208-1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 160 |
| Number of I/O Lines | 120 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP20K300EQC208-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.