The EP20K300EQC240-2X is a 240-pin quad flat package FPGA from Altera. It operates over a temperature range of 0 to 85°C and has a supply voltage of 1.71 to 1.89V. The device has 144 outputs, 144 inputs, and 152 I/O lines, with a maximum clock frequency of 160 MHz. It is packaged in a plastic QFP-240 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP20K300EQC240-2X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 160 |
| Number of Inputs | 144 |
| Number of I/O Lines | 152 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP20K300EQC240-2X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.