The EP20K300EQC240-3N is a 240-pin quad flat no-lead package FPGA from Altera. It operates within a temperature range of 0 to 85°C and has a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.71V and 1.89V, respectively. The device has 144 outputs and 144 inputs, with a maximum clock frequency of 160 MHz. It is available in a plastic QFP-240 package.
Altera EP20K300EQC240-3N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 160 |
| Number of Inputs | 144 |
| Number of I/O Lines | 152 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP20K300EQC240-3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.