The EP20K300EQI240-3X is a 240-pin quad S-PQFP-G240 FPGA from Altera, featuring 152 I/O lines and a supply voltage range of 2.375 to 2.625V. It is designed for use in a variety of applications, including those requiring high-performance digital signal processing. The FPGA is packaged in a 32x32mm FQFP, making it suitable for use in surface-mount applications. Operating temperatures range from -40 to 85°C, making it suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of I/O Lines | 152 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |