The EP20K300ERC208-1 is a high-density FPGA from Altera with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQFP-G208. The device has a width and length of 28mm, a pin count of 208, and a temperature grade of OTHER. It operates within a supply voltage range of 1.71-1.89V and has a maximum clock frequency of 160 MHz. The FPGA has 120 I/O lines and is available in a HFQFP package type.
Altera EP20K300ERC208-1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 160 |
| Number of I/O Lines | 120 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP20K300ERC208-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.