The EP20K300ERC240-1X is a 240-pin quad flat package FPGA from Altera with a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 2.5V and can operate within a temperature range of 0 to 85 degrees Celsius. The device has 144 outputs and 144 inputs, with a maximum clock frequency of 160 MHz. It is packaged in a 32x32mm FQFP with a 1.3mm square pitch and 20mm lead length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP20K300ERC240-1X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 160 |
| Number of Inputs | 144 |
| Number of I/O Lines | 152 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP20K300ERC240-1X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.