This 240-pin FQFP FPGA from Altera operates within a temperature range of 0 to 85 degrees Celsius. It features 152 I/O lines, 144 inputs, and 144 outputs. The device can handle a maximum clock frequency of 160 MHz and requires a supply voltage between 2.375V and 2.625V.
Altera EP20K300ERC240-2X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 160 |
| Number of Inputs | 144 |
| Number of I/O Lines | 152 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP20K300ERC240-2X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.