The EP20K400BC652-3 is a 652-pin BGA FPGA from Altera, operating within a temperature range of 0 to 85°C. It requires a supply voltage between 2.375 and 2.625V. This device features 502 I/O lines, with 496 inputs and 496 outputs. It is designed for use in a variety of applications, including those requiring high-speed processing and data transfer.
Altera EP20K400BC652-3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 652 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B652 |
| Width | 45 |
| Length | 45 |
| Pin Count | 652 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 496 |
| Number of Inputs | 496 |
| Number of I/O Lines | 502 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP20K400BC652-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.