The EP20K400CB652C9 is a microcontroller from Altera with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has 652 terminals positioned on the bottom and a JEDEC package code of S-PBGA-B652. The device measures 45mm in width and length, with a 1.27mm pitch and a BGA-652 package type. It operates within a supply voltage range of 1.71V to 1.89V, with a nominal supply voltage of 1.8V. The microcontroller has 480 outputs and 480 inputs, with 488 I/O lines.
Altera EP20K400CB652C9 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 652 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B652 |
| Width | 45 |
| Length | 45 |
| Pin Count | 652 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 480 |
| Number of Inputs | 480 |
| Number of I/O Lines | 488 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP20K400CB652C9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.