The EP20K400CB652I8 is a 652-pin FPGA from Altera with a nominal supply voltage of 1.8V, minimum supply voltage of 1.71V, and maximum supply voltage of 1.89V. It features 480 outputs, 480 inputs, and 488 I/O lines. The device is packaged in a 35x35mm S-PBGA-B652 package type, suitable for BGA mounting.
Altera EP20K400CB652I8 technical specifications.
| Number of Terminals | 652 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B652 |
| Width | 45 |
| Length | 45 |
| Pin Count | 652 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 480 |
| Number of Inputs | 480 |
| Number of I/O Lines | 488 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP20K400CB652I8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.