The EP20K400EBC652-1N is a 652-pin BGA FPGA from Altera with a temperature range of 0 to 85°C. It operates on a supply voltage of 1.71 to 1.89V. The device features 480 inputs and 480 outputs. The FPGA is packaged in a 45x45mm BGA-652 package with terminals on the bottom.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP20K400EBC652-1N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 652 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B652 |
| Width | 45 |
| Length | 45 |
| Pin Count | 652 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 480 |
| Number of Inputs | 480 |
| Number of I/O Lines | 488 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP20K400EBC652-1N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.