The EP20K400EBC652-2XN is a 652-pin FPGA from Altera with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a supply voltage of 1.71 to 1.89 volts and a temperature grade of OTHER. The device has 488 I/O lines and is packaged in a 45mm x 45mm S-PBGA-B652 package with terminals on the bottom.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 652 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B652 |
| Width | 45 |
| Length | 45 |
| Pin Count | 652 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of I/O Lines | 488 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |