The EP20K400EBC652-3 is a 652-pin BGA microcontroller from Altera. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 480 outputs and 480 inputs, with 488 I/O lines. It requires a supply voltage of 1.71 to 1.89 volts. The microcontroller is packaged in a 45x45mm BGA package.
Sign in to ask questions about the Altera EP20K400EBC652-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP20K400EBC652-3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 652 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B652 |
| Width | 45 |
| Length | 45 |
| Pin Count | 652 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 480 |
| Number of Inputs | 480 |
| Number of I/O Lines | 488 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP20K400EBC652-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.