The EP20K400ERC240-2 is a quad-quad FPGA from Altera with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features 240 terminals in a quad-terminal position and a JEDEC package code of S-PQFP-G240. The device measures 32mm in width and 32mm in length, with a pin count of 240 and 132 I/O lines. It operates at a nominal supply voltage of 1.8V and is classified as OTHER temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP20K400ERC240-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Number of I/O Lines | 132 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP20K400ERC240-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.