The EP20K600CB652C8 is a 652-pin BGA FPGA from Altera. It operates over a temperature range of 0 to 85°C and is powered by a supply voltage between 1.71 and 1.89V. This device features 480 inputs and 480 outputs. The FPGA is packaged in a 45x45mm BGA-652 package.
Altera EP20K600CB652C8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 652 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B652 |
| Width | 45 |
| Length | 45 |
| Pin Count | 652 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 480 |
| Number of Inputs | 480 |
| Number of I/O Lines | 488 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP20K600CB652C8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.