The EP20K600CB672C8 is a microcontroller from Altera with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 672 terminals and a pin count of 672. The device is packaged in a 672-pin S-PBGA-B672 BGA package. It operates on a supply voltage of 1.71V to 1.89V. The EP20K600CB672C8 has 508 I/O lines.
Altera EP20K600CB672C8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Pin Count | 672 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of I/O Lines | 508 |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP20K600CB672C8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.