The EP20K600CF672C-8 is a 672-pin Field-Programmable Gate Array (FPGA) from Altera, featuring a supply voltage range of 1.71 to 1.89V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device is packaged in a 27 x 27 mm, 1 mm pitch, Flip-Chip Ball Grid Array (FBGA) with 672 terminals positioned on the bottom. It is suitable for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Pin Count | 672 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of I/O Lines | 508 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |